JUMPER-H2788TR/C2065B/X 12
Checking distributor stock and pricing after the page loads.
Hirose H6BXT-10103-B7 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Series | EnerBee™ DF22 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.