This Hirose HA16PK-4S(71) is a 4-position shielded audio/video connector with a current rating of 10A and a DC rated voltage of 180V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The connector features a silver contact finish and is made with bronze contacts and a stainless steel shell. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Hirose HA16PK-4S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HA16PK-4S(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16PK-4S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.