Conn XLR Connector M 4 POS ST Panel Mount 4 Terminal 1 Port
Hirose HA16R-4P(76) technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HA |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.