This is a 3-position shielded panel mount connector with a current rating of 15A and a DC rated voltage of 180V. It features a nickel shell and a silver contact finish. The connector is UL94 V-0 flammability rated and RoHS compliant. It is available in bulk packaging and has a brass contact material with a silver plating. The connector is suitable for use in a variety of applications where high current and voltage are required.
Sign in to ask questions about the Hirose HA16RA-3P(76) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HA16RA-3P(76) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16RA-3P(76) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.