
Four-position, straight, shielded circular connector with solder cup termination. Features silver and gold plated brass and copper alloy contacts, rated for 5A continuous current and a maximum of 10A. Operates within a temperature range of -25°C to 70°C, with a voltage rating of 130V AC and 180V DC. Constructed with an aluminum shell, nickel shell finish, and a UL94 V-0 flammability rating. Panel mountable with flanges, this lead-free and RoHS compliant component offers a single port and a metal construction.
Sign in to ask questions about the Hirose HA16RA-4P(76) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HA16RA-4P(76) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 5A |
| Depth | 27mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Material | Metal |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16RA-4P(76) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.