
This 4-position shielded panel mount connector features a nickel shell and a brass contact material with silver plating. It has a current rating of 5A and a DC rated voltage of 180V. The connector is RoHS compliant and meets the UL94 V-0 flammability rating. It is suitable for use in temperatures ranging from -25°C to 70°C.
Sign in to ask questions about the Hirose HA16RA-4P(77) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HA16RA-4P(77) technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA16RA-4P(77) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.