The HA316P-4S(71) is a 4-position shielded cable mount connector from Hirose. It features a current rating of 10A and silver plating. This connector is designed for free hanging applications and is available in bulk packaging. The HA316P-4S(71) is part of the HA series and is suitable for use in general applications.
Sign in to ask questions about the Hirose HA316P-4S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HA316P-4S(71) technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HA316P-4S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.