25-position, 2-row D-Subminiature plug connector with straight orientation for panel mounting. Features copper alloy contacts with gold plating, rated for 3A current and 400V voltage. Dielectric material is PBT with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C. Solder termination and lead-free construction.
Checking distributor stock and pricing after the page loads.
Hirose HDBB-25P(05) technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 14.82mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Solder |
| Voltage Rating | 400V |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.
