Hirose HDBB-25PF(05) technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 12.55mm |
| Length | 53.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 25 |
| RoHS Compliant | Yes |
| Width | 14.72mm |
| RoHS | Compliant |
No datasheet is available for this part.