The HDH-00820GID(40) SMA RF connector from Hirose features a frequency range of 750MHz and a maximum power dissipation of 50W. It is packaged in bulk quantities and is compliant with RoHS regulations. The connector's insertion loss is 0.3dB, and its return loss is 23dB.
Hirose HDH-00820GID(40) technical specifications.
| Package/Case | SMA |
| Frequency | 750MHz |
| Insertion Loss | 0.3dB |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 23dB |
| RoHS Compliant | Yes |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-00820GID(40) to view detailed technical specifications.
No datasheet is available for this part.