Conn SMA Coupler 1GHz to 2GHz 50Ohm ST Gold Bag
Hirose HDH-01520GID(40) technical specifications.
| Frequency | 1.5GHz |
| Insertion Loss | 0.5dB |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20.8dB |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-01520GID(40) to view detailed technical specifications.
No datasheet is available for this part.