Sign in to ask questions about the Hirose HDH-01720CID(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HDH-01720CID(40) technical specifications.
| Frequency | 1.7GHz |
| Insertion Loss | 0.4dB |
| Max Power Dissipation | 50W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20.8dB |
| RoHS Compliant | Yes |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-01720CID(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.