Hirose HDH-12803CHD(40) technical specifications.
| Frequency | 12.8GHz |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 17.68dB |
| Series | HDH |
| RoHS | Compliant |
Download the complete datasheet for Hirose HDH-12803CHD(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.