The HIF2B-16-2.54RA is a 16-position rectangular connector with a black color and gold contact plating. It is designed for through hole mount and is available in bulk packaging. This connector is compliant with RoHS regulations and is part of the HIF2B series.
Hirose HIF2B-16-2.54RA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF2B |
| RoHS | Compliant |
No datasheet is available for this part.