Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF2E-10D-2.54RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 6.3mm |
| Length | 17.17mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF2E |
| Termination | Through Hole |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF2E-10D-2.54RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.