
The Hirose HIF3-2226SCFA is a female signal contact with a current rating of 1A and a voltage rating of 200V. It has a height of 2.4mm and a pitch of 2.54mm. This contact is lead free and RoHS compliant, packaged in tape and reel quantities of 10,000. It is suitable for use in applications where a reliable and high-quality connection is required.
Sign in to ask questions about the Hirose HIF3-2226SCFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HIF3-2226SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIF3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-2226SCFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.