The Hirose HIF3-2226SCFA(01) is a female contact rated for 1A and 200V. It features gold plating and is designed for socket mount applications. The contact is available in quantities of 10,000 and is packaged on tape and reel. The HIF3 series is RoHS compliant and suitable for use in signal and power applications.
Sign in to ask questions about the Hirose HIF3-2226SCFA(01) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HIF3-2226SCFA(01) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3-2226SCFA(01) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
