Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED
Hirose HIF3-2428SCFA(01) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Crimp |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.