The HIF3B lead free wire connector tool is available in bulk packaging with a single unit per package. It has a maximum wire gauge of 22AWG and a minimum wire gauge of 20AWG. The tool is designed for use with wire gauge 20AWG. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF3-TA2022HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HIF3-TA2022HC technical specifications.
| Lead Free | Lead Free |
| Length | 11.5mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HIF3B |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HIF3-TA2022HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.