This 26-position female header features a current rating of 1A and a voltage rating of 200V. It is constructed with copper contacts plated with gold and has a pitch of 2.54mm. The header is part of the HIF3B series and is packaged individually.
Hirose HIF3B-26D-2.54R(11) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Series | HIF3B |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3B-26D-2.54R(11) to view detailed technical specifications.
No datasheet is available for this part.