
The Hirose HIF3B 10-position female socket header features a 2.54mm pitch and a current rating of 1A. It is designed for free hanging mounting and is available in a bulk packaging option. The header is made of copper with a gold plating and is RoHS compliant. It has a voltage rating of 200V and is suitable for use with 28AWG ribbon cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF3BA-10D-2.54R(05) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-10D-2.54R(05) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
