The HIF3BA-10D-2.54R-CL(21) is a 10-position IDC female connector with a 2.54mm pitch from Hirose. It has a current rating of 1A and a voltage rating of 200V. The connector features gold-plated copper contacts and is RoHS compliant. It is available in a single package quantity and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| RoHS | Compliant |