
This Hirose HIF3BA-10D-2.54R-CL(71) connector features 10 female socket contacts with a current rating of 1A and a voltage rating of 200V. It has a 2.54mm pitch and is designed for free-hanging mounting. The connector is made of copper with a gold plating and is RoHS compliant. It is packaged in bulk and has a 28AWG ribbon wire/cable gauge.
Hirose HIF3BA-10D-2.54R-CL(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-10D-2.54R-CL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.