Headers & Wire Housings 34P IDC RIBB CBL CON HOUSING SOCKET TYPE
Hirose HIF3BA-34D-2.54R(02) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.