This Hirose HIF3BA-34D-2.54R(11) is a 34-position female IDC socket connector with a current rating of 1A and a voltage rating of 200V. It features a 2.54mm pitch and gold-plated contacts. The connector is designed for free-hanging mounting and is available in bulk packaging. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Hirose HIF3BA-34D-2.54R(11) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-34D-2.54R(11) to view detailed technical specifications.
No datasheet is available for this part.