Hirose HIF3BA-34PD-2.54R-MC(05) technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Series | HIF3B |
| Termination | IDC |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3BA-34PD-2.54R-MC(05) to view detailed technical specifications.
No datasheet is available for this part.