
30-position, 2-row shrouded header and receptacle connector with a 2.54mm pitch. Features female socket contacts made from copper alloy with gold plating for mating. Offers a 1A current rating and 200V voltage rating, with straight, through-hole mounting for PCB termination via solder. Constructed with PBT insulation in black, rated UL94 V-0 for flammability, and supports a mated stacking height of 12.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF3FB-30DA-2.54DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mated Stacking Heights | 12.2mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HIF3FB |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3FB-30DA-2.54DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
