
50-position, 2-row shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper alloy female socket contacts with a square shape, rated for 1A current and 200V voltage. Straight, through-hole mounting with a 9.5mm height and 68.07mm length. Insulation is black PBT with a UL94 V-0 flammability rating. Mated stacking height is 12.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF3FB-50DA-2.54DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 9.5mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 68.07mm |
| Mated Stacking Heights | 12.2mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HIF3FB |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3FB-50DA-2.54DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
