This Hirose connector features gold-plated contacts and a 14-pin straight shape with a 2.54mm pitch. It has a current rating of 1A and is designed for through-hole mounting. The operating temperature range is -55°C to 85°C.
Hirose HIF3FC-14PA-2.54DSA technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 9.2mm |
| Length | 25.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 14 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 8.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.