Sign in to ask questions about the Hirose HIF3FC-14PA-2.54DSA(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HIF3FC-14PA-2.54DSA(72) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF3FC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3FC-14PA-2.54DSA(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.