
This 50-position 2-row shrouded header features a bronze contact material with a gold mating finish and a square contact shape. It is designed for use in high-reliability applications and is compliant with RoHS regulations. The header has a PBT insulation material with a black color and a flammability rating of UL94 V-0. It is rated for 300V AC and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF3H-50DA-2.54DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HIF3H |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF3H-50DA-2.54DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.