Conn Card Edge SKT 50 POS 2.54mm IDT RA Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 16.5mm |
| Length | 94.1mm |
| Max Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Poles | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |