Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF5C-50DA-2.54R(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HIF5 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF5C-50DA-2.54R(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.