This Hirose HIF5D-50DA-2.54R is a 50-pin cable mount card edge connector with a current rating of 1A and an operating temperature range of -55°C. It features gold plating and a pitch of 2.54mm. The connector has a length of 74.14mm and a height of 16.5mm, making it suitable for various board-to-board and mezzanine applications. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Height | 16.5mm |
| Length | 74.14mm |
| Max Operating Temperature | -55°C |
| Mount | Cable |
| Number of Poles | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |