
50-position, 2-row shrouded header receptacle with 1.27mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy contacts with gold plating ensure reliable mating. Rated for 125V AC and 500mA, with PBT insulation and UL94 V-0 flammability. Black insulation color and a mated stacking height of 14.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HIF6A-50DA-1.27DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 8.8mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40mm |
| Mated Stacking Heights | 14.8mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HIF6 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6A-50DA-1.27DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
