Headers & Wire Housings 100P R/A PIN HEADER PCB MT NO LK CLP GLD
Hirose HIF6B-100PA-1.27DS(71) technical specifications.
| Current Rating | 500mA |
| Package Quantity | 1 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | HIF6 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF6B-100PA-1.27DS(71) to view detailed technical specifications.
No datasheet is available for this part.