The HIF7-50DA-1.27DSA is a 50-contact SCSI RCP connector with a 1.27mm pitch. It features a maximum voltage rating of 125VAC and a maximum current rating of 0.5A. This connector is designed for through-hole mounting and has a straight body orientation. It is suitable for use in SCSI applications.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |