Hirose HIF7-50DA-1.27DSL(71) technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HIF7 |
| RoHS | Compliant |
Download the complete datasheet for Hirose HIF7-50DA-1.27DSL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.