Hirose HMU-PAT-FH-K101 technical specifications.
| Attenuation Value | 1dB |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 23.7mm |
| RoHS Compliant | No |
| Series | HMU |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HMU-PAT-FH-K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.