Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HMU-PAT-FH-K106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 6dB |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 23.7mm |
| RoHS Compliant | No |
| Series | HMU |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HMU-PAT-FH-K106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.