Hirose HMU-PJAT1K-A20R1 technical specifications.
| Attenuation Value | 20dB |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Length | 28mm |
| RoHS Compliant | Yes |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMU-PJAT1K-A20R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.