
The HMUA-2A-4 is a female duplex fiber optic connector from Hirose, designed for panel mount applications. It features a white color with a UL94 V-0 flammability rating and is RoHS compliant. The connector has a straight orientation and a 0.3dB insertion loss. It operates within a temperature range of -25°C to 70°C and is available in a single unit quantity.
Hirose HMUA-2A-4 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insertion Loss | 0.3dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HMU |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-2A-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
