Hirose HMUA-A-3 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HMU |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
