Hirose HMUA-F3-A125 technical specifications.
| Color | Silver |
| Diameter | 126um |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-F3-A125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.