The HMUA-P1.1-H2(60) from Hirose is a simplex fiber optic cable with a 125um cladding diameter and 9.5um core diameter. It features a 1.1mm wire/cable diameter and is rated for operation between -25°C and 70°C. The cable is packaged in bulk and is designed for free hanging applications. It meets the UL94 V-0 flammability standard.
Hirose HMUA-P1.1-H2(60) technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9.5um |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | HMU |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUA-P1.1-H2(60) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.