Fiber Optic Connectors FO CONN HOUS BACK PNL SIDE
Hirose HMUB-L2HA-2(40) technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMU |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
No datasheet is available for this part.