Sign in to ask questions about the Hirose HMUB-L2HA-CAP(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HMUB-L2HA-CAP(40) technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | HMU |
| RoHS | Compliant |
Download the complete datasheet for Hirose HMUB-L2HA-CAP(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.