Hirose HMUB-P2-H1(07) technical specifications.
| Type | MU |
| Gender | PL |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Insertion Loss | 0.3dB |
| Fiber Cable Type | Duplex |
Download the complete datasheet for Hirose HMUB-P2-H1(07) to view detailed technical specifications.
No datasheet is available for this part.