
12-position straight male receptacle circular connector with solder cup termination. Features a brass body, PBT insulation, and bronze/brass contacts with gold plating. Rated for 2A current and 100V voltage, operating between -25°C and 85°C. Panel, bulkhead, and rear side nut mounting options are available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HR10-10R-12P(73) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HR10-10R-12P(73) technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Receptacle |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HR10 |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HR10-10R-12P(73) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.