
The HR10-7P-6P is a 6-position circular connector from Hirose with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a blue color and a bronze contact material with a gold plating. The connector is rated for 2A and is available in a bulk packaging with 20 pieces per package. It is not RoHS compliant and contains lead.
Hirose HR10-7P-6P technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HR10 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.